Part Details for PTS636SK25SMTRLFS by Littelfuse Inc
Overview of PTS636SK25SMTRLFS by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS636SK25SMTRLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.45N SMD T/R RoHS: Compliant |
6000 In Stock |
|
$0.1040 / $0.1520 | Buy Now |
DISTI #
C1S146000469037
|
Chip1Stop | Key Switch RoHS: Compliant | 11450 |
|
$0.1066 / $0.1766 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.45N SMD T/R RoHS: Compliant |
6000 In Stock |
|
$0.1040 / $0.1520 | Buy Now |