Part Details for PTS635VH39LFS by C&K
Results Overview of PTS635VH39LFS by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTS635VH39LFS Information
PTS635VH39LFS by C&K is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for PTS635VH39LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8259 |
|
RFQ |
Part Details for PTS635VH39LFS
PTS635VH39LFS CAD Models
PTS635VH39LFS Part Data Attributes
|
PTS635VH39LFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS635VH39LFS
C&K
KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.96N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Length | 0.058 inch | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 4.3 mm | |
Body Length or Diameter | 7.3 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 1.96 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | BULK | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.098 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for PTS635VH39LFS
This table gives cross-reference parts and alternative options found for PTS635VH39LFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS635VH39LFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JPM1120-1011 | SMK Corporation | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.64N, Solder Terminal, Surface Mount-straight, LEAD FREE | PTS635VH39LFS vs JPM1120-1011 |
1301.9323 | Schurter Electronic Components | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.6N, Solder Terminal, Surface Mount-straight | PTS635VH39LFS vs 1301.9323 |
DTS-644N-V | Diptronics Manufacturing Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | PTS635VH39LFS vs DTS-644N-V |
EVQPE405Q | Panasonic Electronic Components | $0.2917 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.5N, Solder Terminal, Through Hole-straight, | PTS635VH39LFS vs EVQPE405Q |
1301.9324.25 | Schurter Electronic Components | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.5N, Solder Terminal, Surface Mount-straight | PTS635VH39LFS vs 1301.9324.25 |
1301.9324 | Schurter Electronic Components | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.5N, Solder Terminal, Surface Mount-straight | PTS635VH39LFS vs 1301.9324 |
EVQPJH04K | Panasonic Electronic Components | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-straight | PTS635VH39LFS vs EVQPJH04K |
JPM1130-0601 | SMK Corporation | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 3.24N, Solder Terminal, Through Hole-straight, LEAD FREE | PTS635VH39LFS vs JPM1130-0601 |
JPM1990-5002F | SMK Corporation | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.1N, Solder Terminal, Surface Mount-right Angle, | PTS635VH39LFS vs JPM1990-5002F |
EVQPJC05T | Panasonic Electronic Components | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 3N, Solder Terminal, Through Hole-straight | PTS635VH39LFS vs EVQPJC05T |