Part Details for PTS635SL43SMTRLFS by Littelfuse Inc
Results Overview of PTS635SL43SMTRLFS by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTS635SL43SMTRLFS Information
PTS635SL43SMTRLFS by Littelfuse Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for PTS635SL43SMTRLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 3,5 mm Tact Switches RoHS: Compliant |
38213 In Stock |
|
$0.2540 / $0.3230 | Buy Now |
|
Master Electronics | 3,5 mm Tact Switches RoHS: Compliant |
38213 In Stock |
|
$0.2540 / $0.3230 | Buy Now |