-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.27N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R6535
|
Newark | Tact |C&k Components PTS635SL25SMTRLFS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 1348 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTS635SL25SMTRLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS635SL25SMTRLFS
C&K
KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.27N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Body Breadth | 3.7 mm | |
Body Height | 1.4 mm | |
Body Length or Diameter | 6.1 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.27 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for PTS635SL25SMTRLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS635SL25SMTRLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1301.9324 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.5N, Solder Terminal, Surface Mount-straight | Schurter Electronic Components | PTS635SL25SMTRLFS vs 1301.9324 |
EVPADK04K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 4.8N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | PTS635SL25SMTRLFS vs EVPADK04K |
PTS645SK43SMTRLFS | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 2.55N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | PTS635SL25SMTRLFS vs PTS645SK43SMTRLFS |
DTSMW-69T-V-B | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 4.41N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Diptronics Manufacturing Inc | PTS635SL25SMTRLFS vs DTSMW-69T-V-B |
EVQPJA05Q | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.5N, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | PTS635SL25SMTRLFS vs EVQPJA05Q |
PTS635VH50LFS | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.96N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | PTS635SL25SMTRLFS vs PTS635VH50LFS |
EVQPE605T | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 3N, Solder Terminal, Through Hole-straight, | Panasonic Electronic Components | PTS635SL25SMTRLFS vs EVQPE605T |
TL6700NF160QJ | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | E-Switch Inc | PTS635SL25SMTRLFS vs TL6700NF160QJ |
EVQPUL02K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.3N, Solder Terminal, Surface Mount-right Angle, | Panasonic Electronic Components | PTS635SL25SMTRLFS vs EVQPUL02K |
EVQPVW05K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 3.5N, Solder Terminal, Through Hole-straight, | Panasonic Electronic Components | PTS635SL25SMTRLFS vs EVQPVW05K |