There are no models available for this part yet.
Overview of PTS526SK08SMTR2LFS by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for PTS526SK08SMTR2LFS by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V72:2272_23411073
|
Arrow Electronics | Switch Tactile OFF Mom SPST Flush Round Button Gull Wing 0.05A 12VDC 200000Cycles 2.45N SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1921 Container: Cut Strips | Americas - 30 |
|
$0.0541 / $0.0690 | Buy Now | |
Future Electronics | PTS526 Series SPST-NO Off-Mom 260 gf Gull Wing Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0714 / $0.0748 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 1 | 0 |
|
$0.0854 | Buy Now | ||
DISTI #
58268131
|
Verical | Switch Tactile OFF Mom SPST Flush Round Button Gull Wing 0.05A 12VDC 200000Cycles 2.45N SMD T/R RoHS: Compliant Min Qty: 782 Package Multiple: 1 | Americas - 5170 |
|
$0.0750 / $0.0800 | Buy Now | |
DISTI #
66956073
|
Verical | Switch Tactile OFF Mom SPST Flush Round Button Gull Wing 0.05A 12VDC 200000Cycles 2.45N SMD T/R RoHS: Compliant Min Qty: 750 Package Multiple: 250 Date Code: 2045 | Americas - 5000 |
|
$0.0884 / $0.1214 | Buy Now | |
DISTI #
PTS526SK08SMTR2LFS
|
TTI | Tactile Switches SWITCH SLIDE RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
Buy Now | ||
DISTI #
PTS526SK08SMTR2LFS
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/12VDC, SMD, 2.45N, OFF-(ON) Min Qty: 5000 | 0 |
|
$0.0880 | RFQ | |
DISTI #
PTS526SK08SMTR2LFS
|
IBS Electronics | Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 12VDC 200000Cycles 2.45N SMD T/R Min Qty: 9804 Package Multiple: 1 | 5170 |
|
$0.0884 | Buy Now | |
DISTI #
000000000006041355
|
Sager | Tactile Switches 5.20 x 5.20 Tact Switch for SMT Min Qty: 5000 | 0 |
|
$0.0680 / $0.0750 | Buy Now | |
Chip 1 Exchange | INSTOCK | 6721 |
|
RFQ |
CAD Models for PTS526SK08SMTR2LFS by C&K
Part Data Attributes for PTS526SK08SMTR2LFS by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Reach Compliance Code
|
compliant
|
Switch Type
|
KEYPAD SWITCH
|