Part Details for PTS525SM15SMTR2 LFS by Littelfuse Inc
Overview of PTS525SM15SMTR2 LFS by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS525SM15SMTR2 LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76480594
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.02A 15VDC 1000000Cycles 1.57N SMD T/R RoHS: Compliant Min Qty: 119 Package Multiple: 1 | Americas - 4000 |
|
$0.2638 | Buy Now |
DISTI #
C1S146000468524
|
Chip1Stop | Tactile Switch RoHS: Compliant Container: Cut Tape | 4000 |
|
$0.2260 | Buy Now |