Part Details for PTS525SM15SMTR2 LFS by C&K
Overview of PTS525SM15SMTR2 LFS by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS525SM15SMTR2 LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0012
|
Newark | Tactile Switch, Spst, 0.02A, 15Vdc, Smd, Product Range:Pts525 Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:20Ma At 15Vdc, Switch Dimensions (L X Rohs Compliant: Yes |C&k Components PTS525SM15SMTR2 LFS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1788 |
|
$0.7500 | Buy Now |
DISTI #
CKN9104CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.02A 15V Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
237419 In Stock |
|
$0.2875 / $0.5300 | Buy Now |
DISTI #
71173981
|
RS | Switch, Tactile, SPST-NO, OFF-MOM, Top Act, Surface Mnt, 4.3mm, 0.02A, 15VDC, Gull Wing | C&K PTS525SM15SMTR2 LFS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3229 |
|
$0.1540 | Buy Now |
|
Quest Components | 3200 |
|
$0.4995 / $1.6650 | Buy Now | |
DISTI #
PTS525SM15SMTR2
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.02A/15VDC, SMT, none, 1.6N Min Qty: 5 | 803 |
|
$0.3800 / $0.5220 | Buy Now |
|
CHIPMALL.COM LIMITED | SWITCH TACTILE SPST-NO 0.02A 15V | 4000 |
|
$0.4367 / $0.5124 | Buy Now |
Part Details for PTS525SM15SMTR2 LFS
PTS525SM15SMTR2 LFS CAD Models
PTS525SM15SMTR2 LFS Part Data Attributes
|
PTS525SM15SMTR2 LFS
C&K
Buy Now
|
Compare Parts:
PTS525SM15SMTR2 LFS
C&K
|
Samacsys Manufacturer | C & K COMPONENTS |