Part Details for PTS525SK08SMTR-2 LFS by C&K
Overview of PTS525SK08SMTR-2 LFS by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS525SK08SMTR-2 LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN10229CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.02A 15V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
65840 In Stock |
|
$0.2725 / $0.6200 | Buy Now |