Part Details for PTS45-01P-202B2 by Bourns Inc
Overview of PTS45-01P-202B2 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS45-01P-202B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-PTS45-01P-202B2
|
Mouser Electronics | Slide Potentiometers 2Kohms Travel=45mm RoHS: Compliant | 0 |
|
$4.9700 / $5.4900 | Order Now |
Part Details for PTS45-01P-202B2
PTS45-01P-202B2 CAD Models
PTS45-01P-202B2 Part Data Attributes
|
PTS45-01P-202B2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTS45-01P-202B2
Bourns Inc
Resistor, Carbon, 2000ohm, 20% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 38.7 mm | |
Package Length | 77.5 mm | |
Package Style | Radial | |
Package Width | 13 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Terminal Shape | LUG | |
Tolerance | 20% |