Part Details for PTS181230V020 by Eaton Corporation
Overview of PTS181230V020 by Eaton Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for PTS181230V020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTS181230V020
|
Avnet Americas | PTC Resettable Fuse 100A 30VDC T/R - Tape and Reel (Alt: PTS181230V020) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1518 / $0.1633 | Buy Now |
DISTI #
504-PTS181230V020
|
Mouser Electronics | Resettable Fuses - PPTC PPTC 1812 30V 0.2A SMD RoHS: Compliant | 12234 |
|
$0.0510 / $0.1500 | Buy Now |
|
Future Electronics | PTS Series 1812 30 V 0.2 A Surface Mount Resettable PTC Device RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 8000Reel |
|
$0.0779 / $0.0890 | Buy Now |
|
Future Electronics | PTS Series 1812 30 V 0.2 A Surface Mount Resettable PTC Device RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0779 / $0.0911 | Buy Now |
DISTI #
67547038
|
Verical | PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30VDC 100A 0.8W 0.02s 0.8Ohm SMD Solder Pad 1812 T/R RoHS: Compliant Min Qty: 390 Package Multiple: 130 Date Code: 1801 | Americas - 2860 |
|
$0.1911 / $0.2310 | Buy Now |
DISTI #
PTS181230V020
|
TTI | Resettable Fuses - PPTC PPTC 1812 30V 0.2A SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0680 / $0.1050 | Buy Now |
DISTI #
PTS181230V020
|
Avnet Abacus | PTC Resettable Fuse 100A 30VDC T/R - Tape and Reel (Alt: PTS181230V020) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
PTS181230V020
|
Avnet Asia | PTC Resettable Fuse 100A 30VDC T/R (Alt: PTS181230V020) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1437 / $0.1620 | Buy Now |
|
New Advantage Corporation | PTS Series 1812 30 V 0.2 A Surface Mount Resettable PTC Device RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.1019 / $0.1091 | Buy Now |
Part Details for PTS181230V020
PTS181230V020 CAD Models
PTS181230V020 Part Data Attributes
|
PTS181230V020
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PTS181230V020
Eaton Corporation
PTC Thermistor, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 4.73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.8 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 30 V |