Part Details for PTS125SJK73PSMTR2LFS by C&K
Overview of PTS125SJK73PSMTR2LFS by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS125SJK73PSMTR2LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-25SJK73PSMTR2LFS
|
Mouser Electronics | Tactile Switches PTS125SJK73P SMTR2 LFS RoHS: Compliant | 0 |
|
$0.3410 / $0.6700 | Order Now |
DISTI #
000000000005350558
|
Sager | Tactile Switches PTS125SJK73P SMTR2 LFS Min Qty: 1500 | 0 |
|
$0.3173 / $0.3500 | Buy Now |
Part Details for PTS125SJK73PSMTR2LFS
PTS125SJK73PSMTR2LFS CAD Models
PTS125SJK73PSMTR2LFS Part Data Attributes
|
PTS125SJK73PSMTR2LFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS125SJK73PSMTR2LFS
C&K
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.94N, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Travel | 0.3 mm | |
Actuator Type | SQUARE TYPE | |
Body Breadth | 12 mm | |
Body Height | 3.3 mm | |
Body Length or Diameter | 12 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 200000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.94 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 13 INCH | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for PTS125SJK73PSMTR2LFS
This table gives cross-reference parts and alternative options found for PTS125SJK73PSMTR2LFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS125SJK73PSMTR2LFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTS530GH055SMTRLFS | KEYPAD SWITCH | C&K | PTS125SJK73PSMTR2LFS vs PTS530GH055SMTRLFS |
PTS645VL582LFS | KEYPAD SWITCH | C&K | PTS125SJK73PSMTR2LFS vs PTS645VL582LFS |
KSH251J50LFS | KEYPAD SWITCH | C&K | PTS125SJK73PSMTR2LFS vs KSH251J50LFS |
PTS645SK502LFS | KEYPAD SWITCH | C&K | PTS125SJK73PSMTR2LFS vs PTS645SK502LFS |
PTS125SK85PSMTR2LFS | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.94N, Solder Terminal, Surface Mount-straight | C&K | PTS125SJK73PSMTR2LFS vs PTS125SK85PSMTR2LFS |
PTS645SH432LFS | KEYPAD SWITCH | C&K | PTS125SJK73PSMTR2LFS vs PTS645SH432LFS |
PTS645VM392LFS | KEYPAD SWITCH | C&K | PTS125SJK73PSMTR2LFS vs PTS645VM392LFS |
PTS125SJK732LFS | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.94N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | C&K | PTS125SJK73PSMTR2LFS vs PTS125SJK732LFS |
PTS645VL832LFS | KEYPAD SWITCH | C&K | PTS125SJK73PSMTR2LFS vs PTS645VL832LFS |
PTS636SM50LFS | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.26N, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight | C&K | PTS125SJK73PSMTR2LFS vs PTS636SM50LFS |