-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RTD Platinum Sensor, 1000ohm, Rectangular, Surface Mount, ROHS COMPLIANT, PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTS1206M1B1K00P100 by Vishay Intertechnologies is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y6238
|
Newark | Thermistor, Ptc, 1Kohm, 1206, Zero Power Resistance At 25°C:1Kohm, Thermistor Mounting:Smd, Produ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 940 |
|
$1.8500 / $3.6700 | Buy Now |
DISTI #
94Y9533
|
Newark | Ptc Thermistor, Aec-Q200, 1K, 1206, Rtd Type:Chip, Rtd Accuracy:-, Resistance @ 0°C:1Kohm, Rtd E... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.5500 / $3.0500 | Buy Now |
DISTI #
PTS1206M1B1K00P100
|
Avnet Americas | PTS 1206-B AT P1 1K0 - Tape and Reel (Alt: PTS1206M1B1K00P100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.8235 / $1.9745 | Buy Now |
DISTI #
94Y9533
|
Avnet Americas | PTS 1206-B AT P1 1K0 - Bulk (Alt: 94Y9533) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$2.5000 / $3.0400 | Buy Now |
DISTI #
594-PTS1206M1B1K00P1
|
Mouser Electronics | Board Mount Temperature Sensors 1206 1Kohms Automotive RoHS: Compliant | 0 |
|
$2.2200 / $3.5300 | Order Now |
|
Future Electronics | PTS 1206-B AT P1 1K0 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$2.1100 | Buy Now |
|
Bristol Electronics | 87 |
|
RFQ | ||
DISTI #
PTS1206M1B1K00P100
|
TTI | Board Mount Temperature Sensors 1206 1Kohms Automotive pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$2.3500 | Buy Now |
DISTI #
PTS1206M1B1K00P100
|
TME | Sensor: temperature, Pt1000, 1000Ω, cl.B 0,3 %, 1206, SMD, reel Min Qty: 1000 | 0 |
|
$1.7900 | RFQ |
DISTI #
PTS1206M1B1K00P100
|
Avnet Abacus | PTS 1206B AT P1 1K0 (Alt: PTS1206M1B1K00P100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTS1206M1B1K00P100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTS1206M1B1K00P100
Vishay Intertechnologies
RTD Platinum Sensor, 1000ohm, Rectangular, Surface Mount, ROHS COMPLIANT, PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Body Breadth | 1.6 mm | |
Body Height | 0.55 mm | |
Body Length or Diameter | 3.2 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 1000 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Termination Type | SOLDER |