Part Details for PTS120601B1K00P100 by Vishay Intertechnologies
Results Overview of PTS120601B1K00P100 by Vishay Intertechnologies
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTS120601B1K00P100 Information
PTS120601B1K00P100 by Vishay Intertechnologies is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for PTS120601B1K00P100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1560921RL
|
element14 Asia-Pacific | , PTS, PTC, 1K, 1206 RoHS: Compliant Min Qty: 100 Container: Reel | 351 |
|
$1.4400 / $1.9100 | Buy Now |
DISTI #
1560921
|
element14 Asia-Pacific | , PTS, PTC, 1K, 1206 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 351 |
|
$1.4400 / $2.3400 | Buy Now |
DISTI #
PTS120601B1K00P100
|
Avnet Americas | RTD Sensor, Class 1B, Platinum, 1 kOhm, -55 ?C to 155 ?C, PTS Series - Tape and Reel (Alt: PTS120601... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3248 / $1.4210 | Buy Now |
DISTI #
94M8728
|
Avnet Americas | RTD Sensor, Class 1B, Platinum, 1 kOhm, -55 ?C to 155 ?C, PTS Series - Product that comes on tape, b... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$1.7600 / $2.6400 | Buy Now |
DISTI #
594-PTS120601B1K00P
|
Mouser Electronics | Board Mount Temperature Sensors 1206 1Kohms RTD 0.1mA-0.25mA RoHS: Compliant | 707 |
|
$1.5300 / $3.1600 | Buy Now |
DISTI #
V36:1790_09349356
|
Arrow Electronics | Thermistor RTD 1.09735K Ohm 0.43% 2-Pin 1206 Surface Mount Solder Pad >= -3.5 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2425 | Americas - 15000 |
|
$1.3620 / $1.5570 | Buy Now |
DISTI #
V72:2272_09349356
|
Arrow Electronics | Thermistor RTD 1.09735K Ohm 0.43% 2-Pin 1206 Surface Mount Solder Pad >= -3.5 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2409 Container: Cut Strips | Americas - 33 |
|
$1.5730 / $1.8020 | Buy Now |
|
Future Electronics | PTS Series 1206 1 kOhm Platinum Surface Mount Flat Chip Temperature Sensor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel |
1000 Reel |
|
$1.4500 | Buy Now |
DISTI #
83638614
|
Verical | Thermistor RTD 1.09735K Ohm 0.43% 2-Pin 1206 Surface Mount Solder Pad >= -3.5 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2425 | Americas - 15000 |
|
$1.3620 / $1.5570 | Buy Now |
DISTI #
86900758
|
Verical | Thermistor RTD 1.09735K Ohm 0.43% 2-Pin 1206 Surface Mount Solder Pad >= -3.5 T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 300 |
|
$2.0700 | Buy Now |
Part Details for PTS120601B1K00P100
PTS120601B1K00P100 CAD Models
PTS120601B1K00P100 Part Data Attributes
|
PTS120601B1K00P100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTS120601B1K00P100
Vishay Intertechnologies
RTD Platinum Sensor, 1000ohm, Rectangular, Surface Mount, SMD-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMD-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Body Breadth | 1.6 mm | |
Body Height | 0.55 mm | |
Body Length or Diameter | 3.1 mm | |
Housing | PLATINUM | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 1000 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |