Part Details for PTS01-12P-503A2 by Bourns Inc
Overview of PTS01-12P-503A2 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS01-12P-503A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P6336
|
Newark | Panel Control - Slide Carbon /Tray Packaging |Bourns PTS01-12P-503A2 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5900 / $9.2400 | Buy Now |
DISTI #
PTS01-12P-503A2-ND
|
DigiKey | SLIDE POT 50KOHM 0.25W TOP 100MM Min Qty: 360 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.2587 | Buy Now |
DISTI #
PTS01-12P-503A2
|
Avnet Americas | Slide Potentiometer, High Grade Type, 50 kOhm, ± 20%, 250 mW, Audio, Through Hole - Trays (Alt: PTS01-12P-503A2) RoHS: Compliant Min Qty: 360 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$8.1913 / $9.3053 | Buy Now |
DISTI #
652-PTS01-12P-503A2
|
Mouser Electronics | Slide Potentiometers 50K AUDIO 20% RoHS: Compliant | 0 |
|
$10.2500 | Order Now |
DISTI #
70774553
|
RS | PANEL CONTROL - SLIDE CARBON | Bourns PTS01-12P-503A2 RoHS: Compliant Min Qty: 360 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3600 / $13.3700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1300 / $17.0400 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | 96 |
|
$14.3623 / $18.4658 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.1300 / $17.0400 | Buy Now |
Part Details for PTS01-12P-503A2
PTS01-12P-503A2 CAD Models
PTS01-12P-503A2 Part Data Attributes
|
PTS01-12P-503A2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTS01-12P-503A2
Bourns Inc
Potentiometer, Carbon, 0.25W, 50000ohm, 20% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Construction | Rectangular | |
Ganging Number | 2 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 38.7 mm | |
Package Length | 132.5 mm | |
Package Style | Radial | |
Package Width | 13 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 50000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | LUG | |
Tolerance | 20% |