Part Details for PTS01-11L-103B2 by Bourns Inc
Overview of PTS01-11L-103B2 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS01-11L-103B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3289
|
Newark | Slide Potentiometer, Linear, 10K, 20%, Slide Potentiometer Type:High Grade, Track Resistance:10Kohm, Resistance Tolerance:± 20%, Power Rating:500Mw, Track Taper:Linear, Potentiometer Mounting:Through Hole, Length Of Travel:100Mm Rohs Compliant: Yes |Bourns PTS01-11L-103B2 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3900 | Buy Now |
DISTI #
PTS01-11L-103B2-ND
|
DigiKey | SLIDE POT 10K OHM 0.5W TOP 100MM Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1159 In Stock |
|
$9.2659 / $17.2100 | Buy Now |
DISTI #
PTS01-11L-103B2
|
Avnet Americas | Slide Potentiometer, High Grade Type, 10 kOhm, ± 20%, 500 mW, Linear, Panel Mount - Trays (Alt: PTS01-11L-103B2) RoHS: Compliant Min Qty: 360 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$8.1913 / $9.3053 | Buy Now |
DISTI #
652-PTS01-11L-103B2
|
Mouser Electronics | Slide Potentiometers PANEL CONTROL SLIDE CARBON RoHS: Compliant | 468 |
|
$9.2600 / $16.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1300 / $17.0400 | Buy Now |
DISTI #
PTS01-11L-103B2
|
TTI | Slide Potentiometers PANEL CONTROL SLIDE CARBON RoHS: Compliant pbFree: Pb-Free Min Qty: 360 Package Multiple: 120 Container: Tray | Americas - 0 |
|
$8.5200 / $9.3200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 30 | 597 |
|
$18.1158 / $18.5123 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.1300 / $17.0400 | Buy Now |
Part Details for PTS01-11L-103B2
PTS01-11L-103B2 CAD Models
PTS01-11L-103B2 Part Data Attributes:
|
PTS01-11L-103B2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTS01-11L-103B2
Bourns Inc
Potentiometer, Carbon, 0.05W, 10000ohm, 20% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 38.7 mm | |
Package Length | 132.5 mm | |
Package Style | Chassis Mount | |
Package Width | 13 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | LUG | |
Tolerance | 20% |