Part Details for PTS00-16-26P by Amphenol Corporation
Overview of PTS00-16-26P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BTFW26P-3SSTE4LF | Amphenol Communications Solutions | 26P PLUG,SMT,TIN PLATED-BTFW26P-3SSTE4LF | |
10147073-2600RLF | Amphenol Communications Solutions | Minitek® Microspeed 1.00mm, Board-to-Board Connector, Right Angle Receptacle SMD 26P, Poka yoke | |
F3311A7H121026E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 26P |
Price & Stock for PTS00-16-26P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-PTS00-16-26P
|
Mouser Electronics | Circular MIL Spec Connector PTSE 26C 26#20 PIN RoHS: Not Compliant | 0 |
|
$44.9000 / $55.7200 | Order Now |
DISTI #
77626685
|
Verical | Conn Circular PIN 26 POS Solder ST Wall Mount 26 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 49 |
|
$35.6812 / $41.3455 | Buy Now |
DISTI #
PTS00-16-26P
|
PEI Genesis | PTSE 26C 26#20 PIN Min Qty: 1 | 49 |
|
$41.3700 / $54.1000 | Buy Now |