There are no models available for this part yet.
Overview of PTRH-1B-9-X-1.1 by Picker Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PTRH-1B-9-X-1.1 by Picker Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Power Relay - 1FormB - SPST/NC - 20A - Coil: 9VDC@1.1W - Open Frame - PCB Mount - Class B - UL508 RoHS: Compliant | 0 |
|
$1.1100 / $5.0300 | Buy Now |