Part Details for PTRD-1A-48CT-T3-X by Picker Components
Overview of PTRD-1A-48CT-T3-X by Picker Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT648CTQ8 | Renesas Electronics Corporation | INV OCTAL REG TRANSCEIVER | |
54FCT648CTLB | Renesas Electronics Corporation | INV OCTAL REG TRANSCEIVER | |
54FCT648CTLB8 | Renesas Electronics Corporation | INV OCTAL REG TRANSCEIVER |
Price & Stock for PTRD-1A-48CT-T3-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay - 1FormA - SPST - 40A - Coil: 48VDC@0.9W - Dust Cover - PCB Mount - Class F - UL508 & UL873 RoHS: Compliant | 0 |
|
$1.4700 / $6.7000 | Buy Now |