Part Details for PTR902-2015F-C104 by Bourns Inc
Overview of PTR902-2015F-C104 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTR902-2015F-C104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9778
|
Newark | Panel Control /Tray Packaging |Bourns PTR902-2015F-C104 Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $2.4700 | Buy Now |
DISTI #
PTR902-2015F-C104-ND
|
DigiKey | POT 100K OHM 1/40W CARBON R-LOG Min Qty: 1 Lead time: 18 Weeks Container: Tray |
403 In Stock |
|
$1.7300 / $3.1400 | Buy Now |
DISTI #
PTR902-2015F-C104
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Audio, 25 mW, ± 20% - Trays (Alt: PTR902-2015F-C104) RoHS: Compliant Min Qty: 432 Package Multiple: 108 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.7300 / $1.9653 | Buy Now |
DISTI #
652-PTR9022015FC104
|
Mouser Electronics | Potentiometers PANEL CONTROL RoHS: Compliant | 177 |
|
$1.9800 / $4.4700 | Buy Now |
|
Onlinecomponents.com | Res Carbon Film POT 100K Ohm 20% 0.025W 1(Elec)/1(Mech)Turns 6mm (30.8 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$1.9000 / $2.7700 | Buy Now |
DISTI #
PTR902-2015F-C104
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Audio, 25 mW, ± 20% - Trays (Alt: PTR902-2015F-C104) RoHS: Compliant Min Qty: 432 Package Multiple: 108 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.7300 / $1.9653 | Buy Now |
|
Master Electronics | Res Carbon Film POT 100K Ohm 20% 0.025W 1(Elec)/1(Mech)Turns 6mm (30.8 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$1.9000 / $2.7700 | Buy Now |
Part Details for PTR902-2015F-C104
PTR902-2015F-C104 CAD Models
PTR902-2015F-C104 Part Data Attributes:
|
PTR902-2015F-C104
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTR902-2015F-C104
Bourns Inc
Potentiometer, Carbon, 0.025W, 100000ohm, 20V, 20% +/-Tol, 3762
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Square | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 11.3 mm | |
Package Length | 9.5 mm | |
Package Style | PCB Mount | |
Package Width | 15.8 mm | |
Rated Power Dissipation (P) | 0.025 W | |
Resistance | 100000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Size Code | 3762 | |
Technology | CARBON | |
Tolerance | 20% | |
Working Voltage | 20 V |