Part Details for PTR902-1020K-A502 by Bourns Inc
Overview of PTR902-1020K-A502 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA502T-T2-A | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA502T-T1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
HA5024IBZ96 | Renesas Electronics Corporation | Quad 125MHz Video Current Feedback Amplifier with Disable, SOICW, /Reel |
Price & Stock for PTR902-1020K-A502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9775
|
Newark | Panel Control /Tray Packaging |Bourns PTR902-1020K-A502 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $2.4700 | Buy Now |
DISTI #
118-PTR902-1020K-A502-ND
|
DigiKey | POT 5K OHM 1/40W CARBON LOG Min Qty: 1 Lead time: 14 Weeks Container: Tray |
358 In Stock |
|
$1.9387 / $4.4300 | Buy Now |
DISTI #
PTR902-1020K-A502
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 5 kOhm, 1Turn, Audio, 25 mW, ? 10% - Trays (Alt: PTR902-1020K-A502) RoHS: Compliant Min Qty: 360 Package Multiple: 90 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
652-PTR9021020KA502
|
Mouser Electronics | Potentiometers PANEL CONTROL RoHS: Compliant | 365 |
|
$1.8900 / $4.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7500 / $2.1600 | Buy Now |
DISTI #
PTR902-1020K-A502
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 5 kOhm, 1Turn, Audio, 25 mW, � 10% (Alt: PTR902-1020K-A502) RoHS: Compliant Min Qty: 360 Package Multiple: 90 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7500 / $2.1600 | Buy Now |
Part Details for PTR902-1020K-A502
PTR902-1020K-A502 CAD Models
PTR902-1020K-A502 Part Data Attributes
|
PTR902-1020K-A502
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTR902-1020K-A502
Bourns Inc
Potentiometer, Carbon, 0.05W, 5000ohm, 20V, 10% +/-Tol, 3762
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Square | |
JESD-609 Code | e2 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 11.3 mm | |
Package Length | 9.5 mm | |
Package Style | PCB Mount | |
Package Width | 15.8 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 5000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Size Code | 3762 | |
Technology | CARBON | |
Terminal Finish | TIN COPPER | |
Tolerance | 10% | |
Working Voltage | 20 V |