-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon, 0.025W, 500000ohm, 20V, 20% +/-Tol, 3753,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH9200
|
Newark | Panel Controls /Tray Packaging |Bourns PTR901-2025F-B503 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $2.3300 | Buy Now |
DISTI #
118-PTR901-2025F-B503-ND
|
DigiKey | POT 50K OHM 1/40W CARBON LOG Min Qty: 360 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.9042 | Buy Now |
DISTI #
PTR901-2025F-B503
|
Avnet Americas | PANEL CONTROLS - Trays (Alt: PTR901-2025F-B503) RoHS: Not Compliant Min Qty: 360 Package Multiple: 90 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$1.6338 / $1.8559 | Buy Now |
DISTI #
652-PTR9012025FB503
|
Mouser Electronics | Potentiometers 25mm 50K LINEAR FLAT RoHS: Compliant | 0 |
|
$2.1300 / $4.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6700 / $2.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6700 / $2.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTR901-2025F-B503
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTR901-2025F-B503
Bourns Inc
Potentiometer, Carbon, 0.025W, 500000ohm, 20V, 20% +/-Tol, 3753,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Square | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 11.3 mm | |
Package Length | 9.5 mm | |
Package Style | PCB Mount | |
Package Width | 13.4 mm | |
Rated Power Dissipation (P) | 0.025 W | |
Resistance | 500000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Size Code | 3753 | |
Technology | CARBON | |
Tolerance | 20% | |
Working Voltage | 20 V |