-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-A, 4.5V to 14V Input, Non-Isolated, Wide Output, Adjustable Power Module 5-SIP MODULE -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4771
|
Newark | Power Module, 4.5-14V, 6A, 5Sip, Output Power Max:33W, Output Voltage Min:600Mv, Output Voltage Max:5.5V, Output Current Max:6A, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Type:Sip, Input Voltage Dc Min:4.5V, Input Rohs Compliant: Yes |TEXAS INSTRUMENTS PTR08060WVD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.3800 / $14.4700 | Buy Now |
DISTI #
296-22673-ND
|
DigiKey | DC DC CONVERTER 0.6-5.5V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
407 In Stock |
|
$8.3146 / $10.1600 | Buy Now |
DISTI #
595-PTR08060WVD
|
Mouser Electronics | Non-Isolated DC/DC Converters 6-A 4.5V-14V Input Non-Iso Adj Pwr Mod RoHS: Compliant | 705 |
|
$8.3100 / $10.1600 | Buy Now |
|
Quest Components | 6 A SWITCHING REGULATOR, 300 kHz SWITCHING FREQ-MAX, PSIP5 | 12 |
|
$11.3400 / $12.7575 | Buy Now |
|
Rochester Electronics | PTR08060W 6-A, 4.5V to 14V Input, Non-Isolated, Wide Output, Adjustable Power Module RoHS: Not Compliant Status: Active Min Qty: 1 | 7 |
|
$7.5600 / $8.8900 | Buy Now |
|
Ameya Holding Limited | PTR08060WVD 直流-直流电源模块, 5针 SIP 模块封装 | 667 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTR08060WVD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTR08060WVD
Texas Instruments
6-A, 4.5V to 14V Input, Non-Isolated, Wide Output, Adjustable Power Module 5-SIP MODULE -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SIP | |
Package Description | DSS-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.95.80 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSIP-T5 | |
JESD-609 Code | e3 | |
Length | 16.51 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.06 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Width | 10.41 mm |