Part Details for PTR060V0065-BK1 by Eaton Bussmann
Overview of PTR060V0065-BK1 by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTR060V0065-BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6977
|
Newark | Pptc Radial 60V 0.65A Bk & Kinked Leads |Eaton Bussmann PTR060V0065-BK1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8287 |
|
$0.3280 / $0.3730 | Buy Now |
DISTI #
2266-PTR060V0065-BK1-ND
|
DigiKey | PTC RESET FUSE 60V 650MA RADIAL Min Qty: 250 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
8287 In Stock |
|
$0.3200 / $0.3500 | Buy Now |
DISTI #
283-PTR060V0065-BK1-ND
|
DigiKey | PTC RESET FUSE 60V 650MA RADIAL Min Qty: 250 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1961 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60VDC 40A 0.88W 5.3s 0.31Ohm Radial 9.7 X 3mm Bag Automotive RoHS: Compliant |
8287 Partner Stock |
|
$0.2897 / $0.3937 | Buy Now |
DISTI #
PTR060V0065-BK1
|
TME | Fuse: PTC polymer, 650mA, Imax: 40A, THT, PTR060V, bag Min Qty: 500 | 0 |
|
$0.1850 | RFQ |
DISTI #
PTR060V0065-BK1
|
IBS Electronics | PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60VDC 40A 0.88W 5.3s 0.31Ohm Radial 9.7 X 3mm Bag Automotive Min Qty: 250 Package Multiple: 1 | 0 |
|
$0.2964 | Buy Now |
DISTI #
000000000003635217
|
Sager | Resettable Fuses - PPTC 60V 0.65A Radial Kinked Leads Min Qty: 500 | 0 |
|
$0.3068 / $0.3439 | Buy Now |
|
Master Electronics | PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60VDC 40A 0.88W 5.3s 0.31Ohm Radial 9.7 X 3mm Bag Automotive RoHS: Compliant |
8287 Partner Stock |
|
$0.2897 / $0.3937 | Buy Now |