Part Details for PTR060V0050-BK1 by Eaton Bussmann
Overview of PTR060V0050-BK1 by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTR060V0050-BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6976
|
Newark | Pptc Radial 60V 0.5A Bk & Kinked Leads |Eaton Bussmann PTR060V0050-BK1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8480 |
|
$0.3210 / $0.3670 | Buy Now |
DISTI #
2266-PTR060V0050-BK1-ND
|
DigiKey | PTC RESET FUSE 60V 500MA RADIAL Min Qty: 250 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
8480 In Stock |
|
$0.3200 / $0.3400 | Buy Now |
DISTI #
283-PTR060V0050-BK1-ND
|
DigiKey | PTC RESET FUSE 60V 500MA RADIAL Min Qty: 250 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1961 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 40A 0.77W 4s 0.5Ohm Radial 7.6 X 3mm Bag Automotive RoHS: Compliant |
8480 Partner Stock |
|
$0.2846 / $0.3866 | Buy Now |
DISTI #
PTR060V0050-BK1
|
TME | Fuse: PTC polymer, 500mA, Imax: 40A, THT, PTR060V, bag Min Qty: 500 | 0 |
|
$0.1850 | RFQ |
DISTI #
PTR060V0050-BK1
|
IBS Electronics | PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 40A 0.77W 4s 0.5Ohm Radial 7.6 X 3mm Bag Automotive Min Qty: 250 Package Multiple: 1 | 0 |
|
$0.2916 | Buy Now |
DISTI #
000000000003635214
|
Sager | Resettable Fuses - PPTC 60V 0.5A Radial Kinked Leads Min Qty: 500 | 0 |
|
$0.3014 / $0.3379 | Buy Now |
|
Master Electronics | PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 40A 0.77W 4s 0.5Ohm Radial 7.6 X 3mm Bag Automotive RoHS: Compliant |
8480 Partner Stock |
|
$0.2846 / $0.3866 | Buy Now |