Part Details for PTR060V0025-TR1 by Eaton Bussmann
Overview of PTR060V0025-TR1 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTR060V0025-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T4535
|
Newark | Pptc Radial 60V, 0.25A, tr & Kinked Lead/ T&r |Eaton Bussmann PTR060V0025-TR1 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2890 / $0.3130 | Buy Now |
DISTI #
283-PTR060V0025-TR1TR-ND
|
DigiKey | PTC RESET FUSE 60V 250MA RADIAL Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3015 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2660 / $0.3880 | Buy Now |
DISTI #
PTR060V0025-TR1
|
TME | Fuse: PTC polymer, 250mA, Imax: 40A, THT, PTR060V, reel Min Qty: 3000 | 0 |
|
$0.3860 | RFQ |
DISTI #
000000000003635206
|
Sager | Resettable Fuses - PPTC 60V 0.25A Radial Kinked Leads Min Qty: 3000 | 0 |
|
$0.2622 / $0.2694 | Buy Now |