Part Details for PTR060V0020-BK by Eaton Bussmann
Overview of PTR060V0020-BK by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTR060V0020-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ1365
|
Newark | Pptc Radial 60V 0.2A Bk & Straight/Cooper Bussmann |Eaton Bussmann PTR060V0020-BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 677 |
|
Buy Now | |
DISTI #
2266-PTR060V0020-BK-ND
|
DigiKey | PTC RESET FUSE 60V 200MA RADIAL Min Qty: 200 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
677 In Stock |
|
$0.4100 | Buy Now |
DISTI #
283-PTR060V0020-BK-ND
|
DigiKey | PTC RESET FUSE 60V 200MA RADIAL Min Qty: 200 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1539 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3mm Bag Automotive RoHS: Compliant |
677 Partner Stock |
|
$0.1969 / $0.2672 | Buy Now |
DISTI #
PTR060V0020-BK
|
TME | Fuse: PTC polymer, 200mA, Imax: 40A, THT, PTR060V, bag Min Qty: 5 | 710 |
|
$0.2060 / $0.3680 | Buy Now |
DISTI #
000000000003635201
|
Sager | Resettable Fuses - PPTC 60V 0.2A Radial Min Qty: 1000 | 0 |
|
$0.2081 / $0.2333 | Buy Now |
|
Master Electronics | PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3mm Bag Automotive RoHS: Compliant |
677 Partner Stock |
|
$0.1969 / $0.2672 | Buy Now |