Part Details for PTR060V0017-BK1 by Eaton Bussmann
Overview of PTR060V0017-BK1 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTR060V0017-BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-PTR060V0017-BK1-ND
|
DigiKey | PTC RESET FUSE 60V 170MA RADIAL Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1539 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1930 / $0.2620 | Buy Now |
DISTI #
PTR060V0017-BK1
|
TME | Fuse: PTC polymer, 170mA, Imax: 40A, THT, PTR060V, bag Min Qty: 1000 | 0 |
|
$0.1410 | RFQ |
DISTI #
000000000003635199
|
Sager | Resettable Fuses - PPTC 60V 0.17A Radial Kinked Leads Min Qty: 1000 | 0 |
|
$0.2081 / $0.2333 | Buy Now |