Part Details for PTR060V0010-BK by Eaton Bussmann
Overview of PTR060V0010-BK by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTR060V0010-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ1363
|
Newark | Pptc Radial 60V 0.1A Bk & Straight/Cooper Bussmann |Eaton Bussmann PTR060V0010-BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9568 |
|
$0.2740 / $0.3330 | Buy Now |
DISTI #
283-PTR060V0010-BK-ND
|
DigiKey | PTC RESET FUSE 60V 100MA RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
998 In Stock |
|
$0.1281 / $0.3000 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60VDC 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3mm Bag Automotive |
568 Partner Stock |
|
$0.2013 / $0.2990 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60VDC 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3mm Bag Automotive |
9568 Partner Stock |
|
$0.2101 / $0.2866 | Buy Now |
DISTI #
PTR060V0010-BK
|
TME | Fuse: PTC polymer, 100mA, Imax: 40A, THT, PTR060V, bag Min Qty: 5 | 694 |
|
$0.2040 / $0.3380 | Buy Now |
DISTI #
Bussmann PTR060V0010-BK
|
PEI Genesis | PTC Thermistor | 9568 |
|
Buy Now | |
DISTI #
000000000003635195
|
Sager | Resettable Fuses - PPTC 60V 0.1A Radial | 0 |
|
Buy Now | |
|
Master Electronics | PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60VDC 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3mm Bag Automotive |
9568 Partner Stock |
|
$0.2101 / $0.2866 | Buy Now |