Part Details for PTR030V0800-BK by Eaton Bussmann
Overview of PTR030V0800-BK by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTR030V0800-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ1360
|
Newark | Pptc Radial 30V 8A Bk & Straight/Cooper Bussmann |Eaton Bussmann PTR030V0800-BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4900 / $0.8000 | Buy Now |
DISTI #
PTR030V0800-BK-ND
|
DigiKey | PTC RESET FUSE 30V 8A RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$0.3483 / $0.9200 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 8A(hold) 16A(trip) 30VDC 100A 4W 18.8s 0.005Ohm Radial 21.6 X 3 X 29.2mm Bag RoHS: Compliant | 0 |
|
$0.4750 / $0.6500 | Buy Now |
DISTI #
PTR030V0800-BK
|
TME | Fuse: PTC polymer, 8A, Imax: 100A, THT, PTR030V, bag Min Qty: 2 | 0 |
|
$0.4240 / $0.8020 | RFQ |
DISTI #
000000000003635189
|
Sager | Resettable Fuses - PPTC 30V 8A Radial Min Qty: 250 | 0 |
|
$0.5135 / $0.5758 | Buy Now |