There are no models available for this part yet.
Overview of PTR030V0500-BK1 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PTR030V0500-BK1 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48T4510
|
Newark | Pptc Radial 30V 5A Bk & Kinked Leads/ Bulk |Eaton Bussmann PTR030V0500-BK1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6200 / $0.6290 | Buy Now | |
DISTI #
283-PTR030V0500-BK1-ND
|
DigiKey | PTC RESET FUSE 30V 5A RADIAL Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3428 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3780 / $0.5100 | Buy Now | ||
DISTI #
PTR030V0500-BK1
|
TME | Fuse: PTC polymer, 5A, Imax: 40A, THT, PTR030V, bag Min Qty: 500 | 0 |
|
$0.2980 | RFQ | |
DISTI #
000000000003635181
|
Sager | Resettable Fuses - PPTC 30V 5A Radial Kinked Leads Min Qty: 500 | 0 |
|
$0.4081 / $0.4576 | Buy Now |