Part Details for PTR030V0090-BK by Eaton Bussmann
Overview of PTR030V0090-BK by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTR030V0090-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ1350
|
Newark | Pptc Radial 30V 0.90A Bk & Straight/Cooper Bussmann |Eaton Bussmann PTR030V0090-BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2710 / $0.3600 | Buy Now |
DISTI #
283-PTR030V0090-BK-ND
|
DigiKey | PTC RESET FUSE 30V 900MA RADIAL Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1597 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 30VDC 40A 0.6W 5.9s 0.07Ohm Radial 7.4 X 3 X 12.2mm Bag | 0 |
|
$0.2192 / $0.3257 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 30VDC 40A 0.6W 5.9s 0.07Ohm Radial 7.4 X 3 X 12.2mm Bag | 0 |
|
$0.2250 / $0.3060 | Buy Now |
DISTI #
PTR030V0090-BK
|
TME | Fuse: PTC polymer, 900mA, Imax: 40A, THT, PTR030V, bag Min Qty: 5 | 990 |
|
$0.2280 / $0.3860 | Buy Now |
DISTI #
Bussmann PTR030V0090-BK
|
PEI Genesis | Resettable Fuses | 0 |
|
Buy Now | |
DISTI #
000000000003635156
|
Sager | Resettable Fuses - PPTC 30V 0.90A Radial | 0 |
|
Buy Now |