Part Details for PTR016V1300-BK1 by Eaton Bussmann
Results Overview of PTR016V1300-BK1 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTR016V1300-BK1 Information
PTR016V1300-BK1 by Eaton Bussmann is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PTR016V1300-BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T4478
|
Newark | Pptc Radial 16V 13A Bk & Kinked Leads/ Bulk |Eaton Bussmann PTR016V1300-BK1 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7250 / $0.8770 | Buy Now |
DISTI #
283-PTR016V1300-BK1-ND
|
DigiKey | PTC RESET FUSE 16V 13A RADIAL Min Qty: 250 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4853 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5400 / $0.7400 | Buy Now |
DISTI #
PTR016V1300-BK1
|
TME | Fuse: PTC polymer, 13A, Imax: 100A, THT, PTR016V, bag Min Qty: 250 | 0 |
|
$0.4010 | RFQ |
DISTI #
000000000003635148
|
Sager | Resettable Fuses - PPTC 16V 13A Radial Kinked Leads Min Qty: 250 | 0 |
|
$0.5865 / $0.6576 | Buy Now |