Part Details for PTR016V0135-BK1 by Eaton Corporation
Overview of PTR016V0135-BK1 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTR016V0135-BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTR016V0135-BK1
|
Avnet Americas | PTC Resettable Fuse 40A 16VDC Poly Bag - Bulk (Alt: PTR016V0135-BK1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2278 / $0.2528 | Buy Now |
DISTI #
504-PTR016V0135-BK1
|
Mouser Electronics | Resettable Fuses - PPTC 16V 1.35A Radial Kinked Leads RoHS: Compliant | 0 |
|
$0.1900 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.1872 | Buy Now |
DISTI #
PTR016V0135-BK1
|
Avnet Abacus | (Alt: PTR016V0135-BK1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PTR016V0135-BK1
PTR016V0135-BK1 CAD Models
PTR016V0135-BK1 Part Data Attributes
|
PTR016V0135-BK1
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PTR016V0135-BK1
Eaton Corporation
PTC Thermistor, Through Hole Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13.5 mm | |
Package Length | 8.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.5 mm | |
Packing Method | BULK | |
Reference Standard | TUV | |
Resistance | 0.04 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 16 V |