Part Details for PTR-28495 by BUD Industries Inc
Overview of PTR-28495 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTR-28495
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK3866
|
Newark | Enclosure, Abs, 19.7" X 15.7" X 7.9", Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:500.38Mm, External Width - Metric:398.78Mm, External Depth - Metric:200.66Mm, Ip Rating:Ip67, Body Color:Light Gray Rohs Compliant: Yes |Bud Industries PTR-28495 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$48.6200 / $77.7400 | Buy Now |
DISTI #
377-PTR-28495-ND
|
DigiKey | BOX ABS LGT GRY 20.09"LX15.75"W Min Qty: 1 Lead time: 16 Weeks Container: Box |
26 In Stock |
|
$74.7500 | Buy Now |
DISTI #
563-PTR-28495
|
Mouser Electronics | Electrical Enclosures PTR series - NEMA 4x abs indoor - gray cover (15.7X19.7X7.9) RoHS: Compliant | 2 |
|
$50.1600 / $60.3400 | Buy Now |
DISTI #
73548896
|
RS | Hinged ABS Plastic Box PTR-28495 | Bud Industries PTR-28495 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$57.1800 / $74.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$49.8000 | Buy Now |
|
Onlinecomponents.com | Hinged ABS Plastic Box - IP67 TUV rating - NEMA type 4X/6P - 3.128 lbs - External 15.7 x 19.7 x 7.9 Inches - Internal 15.45 x 19.45 x 7.65 Inches RoHS: Compliant | 15 Factory Stock |
|
$49.6700 / $65.7500 | Buy Now |
DISTI #
000000000006374079
|
Sager | Electrical Enclosures Hinged ABS Plastic Box PTR-28495 Min Qty: 2 | 15 |
|
$46.7500 / $74.7500 | Buy Now |
|
Master Electronics | Hinged ABS Plastic Box - IP67 TUV rating - NEMA type 4X/6P - 3.128 lbs - External 15.7 x 19.7 x 7.9 Inches - Internal 15.45 x 19.45 x 7.65 Inches RoHS: Compliant | 15 Factory Stock |
|
$49.6700 / $65.7500 | Buy Now |