Part Details for PTQ-11059-C by BUD Industries Inc
Overview of PTQ-11059-C by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTQ-11059-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9722
|
Newark | Pcb Box Enclosure, Pc, Grey/Clear, Enclosure Type:Pcb Box, Enclosure Material:Polycarbonate, External Height - Metric:150.1Mm, External Width - Metric:308.4Mm, External Depth - Metric:200Mm, Ip Rating:Ip67, Body Color:Gray Rohs Compliant: Yes |Bud Industries PTQ-11059-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$47.3800 / $62.7000 | Buy Now |
DISTI #
377-2252-ND
|
DigiKey | BOX PLASTIC 12.14"L X 7.87"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7 In Stock |
|
$45.5624 / $61.7000 | Buy Now |
DISTI #
563-PTQ-11059-C
|
Mouser Electronics | Electrical Enclosures PC+10% Fiberglass Box, Stainless Steel Latch, Clear Cover (11.8 X 7.9 X 5.9 In) RoHS: Compliant | 3 |
|
$45.5600 / $61.0000 | Buy Now |
DISTI #
70576437
|
RS | Enclosure, Fiberglass, Clear Cover, 11.81 x 7.87 x 5.91in, PTQ Series | Bud Industries PTQ-11059-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$46.6500 / $60.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$48.6000 | Buy Now |
|
Onlinecomponents.com | NEMA 4 X Boxes, Clear Cover, 11.81" x 7.87" x 5.91" (LxWxH), 2.57lb RoHS: Compliant | 34 Factory Stock |
|
$48.4700 / $64.1600 | Buy Now |
DISTI #
000000000005351017
|
Sager | Electrical Enclosures PC+10% Fiberglass Box, Stainless Steel Latch, Clear Cover (11.8 X 7.9 X 5.9 In) Min Qty: 2 | 34 |
|
$45.5500 / $72.9000 | Buy Now |
|
Master Electronics | NEMA 4 X Boxes, Clear Cover, 11.81" x 7.87" x 5.91" (LxWxH), 2.57lb RoHS: Compliant | 34 Factory Stock |
|
$48.4700 / $64.1600 | Buy Now |
DISTI #
10014259
|
TestEquity LLC | Bud Industries PTQ-11059-C Box, PC/Fiberglass, SS Latch, Clear Cover, 11.8x7.9x5.9 in, PTQ Series | 34 |
|
$56.0800 | Buy Now |