Part Details for PTQ-11058-C by BUD Industries Inc
Overview of PTQ-11058-C by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTQ-11058-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1463
|
Newark | Enclosure, Multipurpose, Pc, Grey/Clear, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, Glass Fibre Reinforced, External Height - Metric:130.05Mm, External Width - Metric:199.9Mm, External Depth - Metric:299.97Mm Rohs Compliant: Yes |Bud Industries PTQ-11058-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$34.2200 / $54.7000 | Buy Now |
DISTI #
377-PTQ-11058-C-ND
|
DigiKey | BOX PLASTIC 11.81"L X 7.87"W Min Qty: 1 Lead time: 12 Weeks Container: Box |
52 In Stock |
|
$32.8752 / $44.5000 | Buy Now |
DISTI #
563-PTQ-11058-C
|
Mouser Electronics | Enclosures, Boxes, & Cases PC+10% Fiberglass Box with Stainless Steel Latch (7.9 X 11.8 X 5.1 In) RoHS: Compliant | 2 |
|
$32.8700 / $44.5000 | Buy Now |
DISTI #
72261895
|
RS | Enclosure, Fiberglass Box with Stainless Steel Latch Clear Cover, 11.81x7.87x5.1 | Bud Industries PTQ-11058-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$34.6100 / $44.9500 | Buy Now |
|
Future Electronics | PC+10% Fiberglass Box with Stainless Steel Latch (7.9 X 11.8 X 5.1 In) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$36.3600 / $38.1800 | Buy Now |
|
Onlinecomponents.com | Plastic Enclosure - Polycarbonate - 7.870" L x 11.810" W x 5.120" H (199.90mm x 299.97mm x 130.05mm) - Hinged Clear Cover - IP67 - Mounting Brackets - Gray. RoHS: Compliant | 383 Factory Stock |
|
$34.9700 / $46.3000 | Buy Now |
DISTI #
000000000006246568
|
Sager | Enclosures for Industrial Automation PC+10% Fiberglass Box with Stainless Steel Latch (7.9 X 11.8 X 5.1 In) Min Qty: 2 | 383 |
|
$32.9000 / $52.6000 | Buy Now |
|
Master Electronics | Plastic Enclosure - Polycarbonate - 7.870" L x 11.810" W x 5.120" H (199.90mm x 299.97mm x 130.05mm) - Hinged Clear Cover - IP67 - Mounting Brackets - Gray. RoHS: Compliant | 383 Factory Stock |
|
$34.9700 / $46.3000 | Buy Now |
DISTI #
10014257
|
TestEquity LLC | Bud Industries PTQ-11058-C Box, PC/Fiberglass, SS Latch, 7.9x11.8x5.1 in, PTQ Series | 383 |
|
$40.4600 | Buy Now |