Part Details for PTQ-11050-C by BUD Industries Inc
Overview of PTQ-11050-C by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTQ-11050-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9718
|
Newark | Pcb Box Enclosure, Pc, Grey/Clear, Enclosure Type:Pcb Box, Enclosure Material:Polycarbonate, External Height - Metric:100.1Mm, External Width - Metric:260Mm, External Depth - Metric:160Mm, Ip Rating:Ip67, Body Color:Gray Rohs Compliant: Yes |Bud Industries PTQ-11050-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1178 |
|
$29.5700 / $36.7000 | Buy Now |
DISTI #
377-2250-ND
|
DigiKey | BOX PLASTIC 10.57"L X 6.3"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
16 In Stock |
|
$28.4376 / $38.5000 | Buy Now |
DISTI #
563-PTQ-11050-C
|
Mouser Electronics | Electrical Enclosures PC+10% Fiberglass Box, Stainless Steel Latch, Clear Cover (10.2 X 6.3 X 3.9 In) RoHS: Compliant | 572 |
|
$28.4300 / $34.7600 | Buy Now |
DISTI #
70576435
|
RS | Enclosure, Fiberglass, Clear Cover, 10.24 x 6.3 x 3.94in, PTQ Series | Bud Industries PTQ-11050-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 7 |
|
$29.6800 / $34.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$30.3400 | Buy Now |
|
Onlinecomponents.com | NEMA 4 X Boxes, Clear Cover, 10.24" x 6.3" x 3.94" (LxWxH), 1.5lb RoHS: Compliant | 1178 Factory Stock |
|
$30.2900 / $40.0500 | Buy Now |
DISTI #
000000000005351013
|
Sager | Electrical Enclosures PC+10% Fiberglass Box, Stainless Steel Latch, Clear Cover (10.2 X 6.3 X 3.9 In) Min Qty: 3 | 1178 |
|
$28.4500 / $45.5000 | Buy Now |
|
Master Electronics | NEMA 4 X Boxes, Clear Cover, 10.24" x 6.3" x 3.94" (LxWxH), 1.5lb RoHS: Compliant | 1178 Factory Stock |
|
$30.2900 / $40.0500 | Buy Now |
DISTI #
10014249
|
TestEquity LLC | Bud Industries PTQ-11050-C Box, PC/Fiberglass, SS Latch, Clear Cover, 10.2x6.3x3.9 in, PTQ Series | 1178 |
|
$35.0000 | Buy Now |