Part Details for PTQ-11047 by BUD Industries Inc
Overview of PTQ-11047 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTQ-11047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1456
|
Newark | Enclosure, Multipurpose, Pc, Grey, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, Glass Fibre Reinforced, External Height - Metric:119.89Mm, External Width - Metric:150.11Mm, External Depth - Metric:150.11Mm Rohs Compliant: Yes |Bud Industries PTQ-11047 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$18.2600 / $21.6200 | Buy Now |
DISTI #
377-PTQ-11047-ND
|
DigiKey | BOX PLASTIC GRAY 5.91"L X 5.91"W Min Qty: 1 Lead time: 12 Weeks Container: Box |
31 In Stock |
|
$17.5624 / $23.7000 | Buy Now |
DISTI #
563-PTQ-11047
|
Mouser Electronics | Enclosures, Boxes, & Cases PC+10% Fiberglass Box with Stainless Steel Latch (5.9 X 5.9 X 4.7 In) RoHS: Compliant | 34 |
|
$17.5600 / $23.7000 | Buy Now |
DISTI #
72261888
|
RS | Enclosure, Fiberglass Box with Stainless Steel Latch 5.91x5.91x4.72 | Bud Industries PTQ-11047 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$18.4300 / $23.9400 | Buy Now |
|
Future Electronics | PC+10% Fiberglass Box with Stainless Steel Latch (5.9 X 5.9 X 4.7 In) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$19.0800 / $20.0400 | Buy Now |
|
Onlinecomponents.com | Plastic Enclosure - Polycarbonate - 5.910" L x 5.910" W x 4.720" H (150.11mm x 150.11mm x 119.89mm) - Hinged Cover - IP67 - Mounting Brackets - Gray. RoHS: Compliant | 58 Factory Stock |
|
$18.6800 / $24.7300 | Buy Now |
DISTI #
000000000006246561
|
Sager | Enclosures for Industrial Automation PC+10% Fiberglass Box with Stainless Steel Latch (5.9 X 5.9 X 4.7 In) Min Qty: 5 | 78 |
|
$17.6000 / $28.1000 | Buy Now |
|
Master Electronics | Plastic Enclosure - Polycarbonate - 5.910" L x 5.910" W x 4.720" H (150.11mm x 150.11mm x 119.89mm) - Hinged Cover - IP67 - Mounting Brackets - Gray. RoHS: Compliant | 58 Factory Stock |
|
$18.6800 / $24.7300 | Buy Now |
DISTI #
10014244
|
TestEquity LLC | Bud Industries PTQ-11047 Box, PC/Fiberglass, SS Latch, 5.9x5.9x4.7 in, PTQ Series | 58 |
|
$21.6200 | Buy Now |