Part Details for PTP902-030F-503A3 by Bourns Inc
Overview of PTP902-030F-503A3 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL80030FRZ-T7A | Renesas Electronics Corporation | 3A Synchronous Buck Converter in 2x2 DFN Package | |
ISL80030FRZ-T | Renesas Electronics Corporation | 3A Synchronous Buck Converter in 2x2 DFN Package | |
RJMG2V1010030FR | Amphenol Communications Solutions | RJ Magnetic (RJMG) - 1x1, Input Output Connectors, RJ45 1X1 1000 BASE-T SINGLE PORT |
Price & Stock for PTP902-030F-503A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTP902-030F-503A3
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 50 kOhm, 1Turn, Audio, 25 mW, ? 20% - Trays (Alt: PTP902-030F-503A3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Tray | 0 |
|
RFQ | |
DISTI #
70774548
|
RS | PANEL CONTROL - 9MM-ST-CARBON | Bourns PTP902-030F-503A3 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7200 / $2.0200 | RFQ |
Part Details for PTP902-030F-503A3
PTP902-030F-503A3 CAD Models
PTP902-030F-503A3 Part Data Attributes
|
PTP902-030F-503A3
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTP902-030F-503A3
Bourns Inc
Potentiometer, Carbon, 0.025W, 50000ohm, 10V, 20% +/-Tol, 3792
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Ganging Number | 2 | |
JESD-609 Code | e3 | |
Lead Length | 3.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Number of Turns | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 11.35 mm | |
Package Length | 23.25 mm | |
Package Style | PCB Mount | |
Package Width | 9.5 mm | |
Rated Power Dissipation (P) | 0.025 W | |
Resistance | 50000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 310 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 10 V |