Part Details for PTP33B-AA7M1PGB4QJ (ALTERNATE: PTP33B-AA7M1PGB4QJ) by Endress+Hauser Management AG
Results Overview of PTP33B-AA7M1PGB4QJ (ALTERNATE: PTP33B-AA7M1PGB4QJ) by Endress+Hauser Management AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTP33B-AA7M1PGB4QJ (ALTERNATE: PTP33B-AA7M1PGB4QJ) Information
PTP33B-AA7M1PGB4QJ (ALTERNATE: PTP33B-AA7M1PGB4QJ) by Endress+Hauser Management AG is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP292 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, SO4 | |
TLP290(SE | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, SO4 | |
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 |
Price & Stock for PTP33B-AA7M1PGB4QJ (ALTERNATE: PTP33B-AA7M1PGB4QJ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74826997
|
RS | Pressure switch Ceraphant, 10bar gauge, overload: 40bar, Plug M12, IP65/67 | Endress+Hauser PTP33B-A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$711.5700 | RFQ |