Part Details for PTP20-24-S5 by CUI Inc
Overview of PTP20-24-S5 by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTP20-24-S5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-PTP20-24-S5-ND
|
DigiKey | DC-DC, ISOLATED, 15 W, 18~36 VDC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
54 In Stock |
|
$60.4828 / $71.8000 | Buy Now |
DISTI #
490-PTP20-24-S5
|
Mouser Electronics | Isolated DC/DC Converters - SMD dc-dc, isolated, 15 W, 18-36 Vdc input, 5 Vdc, 4 A, single regulated output, DIP, MED | 54 |
|
$58.1500 / $69.9600 | Buy Now |
|
Future Electronics | PTP20 Series 20 W Single Output 5 V 4000 mA Isolated DC-DC Converter - DIP-5 RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 18 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$62.1600 | Buy Now |
DISTI #
000000000007237189
|
Sager | dc-dc, isolated, 15 W, 1836 Vdc input, 5 Vdc, 4 A, single regulated output, DIP, MED Min Qty: 1 | 54 |
|
$62.7500 / $60,314.0000 | Buy Now |