Part Details for PTN78060WAST by Texas Instruments
Overview of PTN78060WAST by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN78060WAST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-PTN78060WASTCT-ND
|
DigiKey | DC DC CONVERTER 2.5-12.6V Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.5212 / $20.1900 | Buy Now |
DISTI #
595-PTN78060WAST
|
Mouser Electronics | Non-Isolated DC/DC Converters 3-A Wide-Input Adj Swtch Reg Mod RoHS: Not Compliant | 0 |
|
$16.7200 / $20.1900 | Order Now |
|
Ameya Holding Limited | REG SW WIDE-VIN 3A ADJ HORZ SMD | 200 |
|
RFQ |
Part Details for PTN78060WAST
PTN78060WAST CAD Models
PTN78060WAST Part Data Attributes:
|
PTN78060WAST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTN78060WAST
Texas Instruments
3-A, Wide-Input, Adjustable Switching Regulator Module 7-Surface Mount Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DMA, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.95.80 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-XDMA-X10 | |
JESD-609 Code | e0 | |
Length | 25.27 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 660 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 3.175 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Total Power Output-Max | 45 W | |
Width | 15.75 mm |
Alternate Parts for PTN78060WAST
This table gives cross-reference parts and alternative options found for PTN78060WAST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN78060WAST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN78060WAS | 3-A, Wide-Input, Adjustable Switching Regulator Module 7-Surface Mount Module -40 to 85 | Texas Instruments | PTN78060WAST vs PTN78060WAS |