Part Details for PTN78000HAS by Texas Instruments
Overview of PTN78000HAS by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTN78000HAS | Texas Instruments | 1.5 A, Wide Input, Wide Output Adjust Module 5-Surface Mount Module -40 to 85 |
Price & Stock for PTN78000HAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20504-ND
|
DigiKey | DC DC CONVERTER 11.85-22V Min Qty: 1 Lead time: 18 Weeks Container: Tray |
576 In Stock |
|
$10.4876 / $11.7800 | Buy Now |
DISTI #
595-PTN78000HAS
|
Mouser Electronics | Non-Isolated DC/DC Converters 1.5 A Wide I/O Adj Module RoHS: Not Compliant | 117 |
|
$10.4800 / $11.0700 | Buy Now |
|
Ameya Holding Limited | REG SW 11.85-22V 1.5A SMD | 530 |
|
RFQ |
Part Details for PTN78000HAS
PTN78000HAS CAD Models
PTN78000HAS Part Data Attributes
|
PTN78000HAS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTN78000HAS
Texas Instruments
1.5 A, Wide Input, Wide Output Adjust Module 5-Surface Mount Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.95.80 | |
Additional Feature | VOUT=2.5 TO 12.6 VOLT AND VOUT=11.85 TO 22 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-XDMA-B5 | |
JESD-609 Code | e0 | |
Length | 18.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 22 V | |
Output Voltage-Min | 11.85 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.5 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 660 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 12.57 mm |
Alternate Parts for PTN78000HAS
This table gives cross-reference parts and alternative options found for PTN78000HAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN78000HAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN78000HAZ | 1.5 A, Wide Input, Wide Output Adjust Module 5-Surface Mount Module -40 to 85 | Texas Instruments | PTN78000HAS vs PTN78000HAZ |