-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 A, Wide Input, Wide Output Adjust Module 5-Through-Hole Module -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20503-ND
|
DigiKey | DC DC CONVERTER 11.85-22V Min Qty: 1 Lead time: 18 Weeks Container: Tray |
698 In Stock |
|
$11.7705 / $14.7200 | Buy Now |
DISTI #
595-PTN78000HAH
|
Mouser Electronics | Non-Isolated DC/DC Converters 1.5 A Wide I/O Adj Module RoHS: Compliant | 779 |
|
$11.7100 / $14.4700 | Buy Now |
|
Ameya Holding Limited | DIP MODULE 5/I°/1.5 A, WIDE INPUT, WIDE OUTPUT ADJUST MODULE | 566 |
|
RFQ | |
|
LCSC | DIP-5 DC-DC Power Modules ROHS | 5 |
|
$15.1396 / $15.6392 | Buy Now |
|
Win Source Electronics | DC DC CONVERTER 11.85-22V | 4700 |
|
$12.3896 / $18.5844 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTN78000HAH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTN78000HAH
Texas Instruments
1.5 A, Wide Input, Wide Output Adjust Module 5-Through-Hole Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.95.80 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-XDMA-P5 | |
JESD-609 Code | e3 | |
Length | 18.92 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 22 V | |
Output Voltage-Min | 11.85 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.5 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 660 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Width | 12.57 mm |
This table gives cross-reference parts and alternative options found for PTN78000HAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN78000HAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK5033-1 | Switching Regulator, 600kHz Switching Freq-Max, PDFP16, HERMETIC SEALED, FLAT PACK-16 | MS Kennedy Corporation | PTN78000HAH vs MSK5033-1 |