Part Details for PTN3700EV/G,118 by NXP Semiconductors
Results Overview of PTN3700EV/G,118 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN3700EV/G,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55921291
|
Verical | Mobile Pixel Link 56-Pin VFBGA T/R RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 2052 | Americas - 687 |
|
$0.7010 / $0.7620 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT, PBGA56 | 1032 |
|
$1.1307 / $3.0152 | Buy Now |
|
Rochester Electronics | PTN3700 - IC MOBILE INTERFACE 56-VFBGA RoHS: Compliant Status: Obsolete Min Qty: 1 | 8 |
|
$0.7869 / $0.9258 | Buy Now |
DISTI #
PTN3700EV/G,118
|
Avnet Silica | Mobile Interface Link Bridge IC 56Pin VFBGA TR (Alt: PTN3700EV/G,118) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537100526072
|
Chip One Stop | 1.8 V simple mobile interface link bridge IC RoHS: Compliant pbFree: Yes Container: Cut Tape | 687 |
|
$0.7010 / $0.7990 | Buy Now |
DISTI #
PTN3700EV/G,118
|
EBV Elektronik | Mobile Interface Link Bridge IC 56Pin VFBGA TR (Alt: PTN3700EV/G,118) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | EBV - 0 |
|
Buy Now |
Part Details for PTN3700EV/G,118
PTN3700EV/G,118 CAD Models
PTN3700EV/G,118 Part Data Attributes
|
PTN3700EV/G,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PTN3700EV/G,118
NXP Semiconductors
PTN3700 - 1.8 V simple mobile interface link bridge IC BGA 56-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | 4 X 4.50 MM, 0.65 MM HEIGHT, LEAD FREE, PLASTIC, SOT991-1, VFBGA-56 | |
Pin Count | 56 | |
Manufacturer Package Code | SOT991-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBGA-B56 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 4 mm |