-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTN36241B - SuperSpeed USB 3.0 redriver QFN 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T4988
|
Newark | Superspeed Usb 3.0 Re-Driver, Hvqfn-24, Usb Ic Type:Superspeed Usb Re-Driver, Usb Standard:Usb 3.0... more RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7740 / $0.9290 | Buy Now |
DISTI #
PTN36241BBS,118-ND
|
DigiKey | IC REDRIVER USB 3.0 1CH 24HVQFN Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8197 | Buy Now |
DISTI #
PTN36241BBS,118
|
Avnet Americas | USB 3.0 Redriver 24-Pin HVQFN EP T/R - Tape and Reel (Alt: PTN36241BBS,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7054 / $0.7302 | Buy Now |
DISTI #
771-PTN36241BBS,118
|
Mouser Electronics | USB Interface IC USB3.0 SuperSpeed Re-driver RoHS: Compliant | 2222 |
|
$0.8180 / $2.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.7550 | Buy Now |
DISTI #
86139294
|
Verical | Super Speed USB Redriver USB 3.0 3.3V T/R 24-Pin HVQFN EP RoHS: Compliant Min Qty: 372 Package Multiple: 1 Date Code: 2201 | Americas - 24000 |
|
$0.9131 / $1.0098 | Buy Now |
|
Rochester Electronics | IC REDRIVER USB 3.0 1CH 24HVQFN RoHS: Compliant Status: Active Min Qty: 1 | 24000 |
|
$0.7305 / $0.8594 | Buy Now |
DISTI #
PTN36241BBS,118
|
Avnet Silica | USB 30 Redriver 24Pin HVQFN EP TR (Alt: PTN36241BBS,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTN36241BBS,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PTN36241BBS,118
NXP Semiconductors
PTN36241B - SuperSpeed USB 3.0 redriver QFN 24-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, SOT616-3, MO-220, HVQFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT616-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |