-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Consumer Circuit, PQCC18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK2880
|
Newark | Usb 3.1 Redriver, -40 To 85Deg C Rohs Compliant: Yes |Nxp PTN36043ABXY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8782 |
|
$1.6100 / $3.0100 | Buy Now |
DISTI #
65AC3946
|
Newark | Usb Type-C Active Switch, Superspeed Usb 3.1/ Reel Rohs Compliant: Yes |Nxp PTN36043ABXY RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 | Buy Now |
DISTI #
568-PTN36043ABXYCT-ND
|
DigiKey | IC SWITCH SPDT X 2 18X2QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9394 In Stock |
|
$1.0415 / $2.2400 | Buy Now |
DISTI #
PTN36043ABXY
|
Avnet Americas | USB Interface, USB Type-C Super Speed Active Switch, USB 3.1, 1.7 V to 1.9 V, 18 Pins, DHX2QFN - Tap... more Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9831 / $1.0165 | Buy Now |
DISTI #
771-PTN36043ABXY
|
Mouser Electronics | USB Interface IC USB TYPE-C Sspeed Redriver Switch RoHS: Compliant | 10297 |
|
$1.0000 / $2.0100 | Buy Now |
DISTI #
V72:2272_21812917
|
Arrow Electronics | High Speed Basic USB Type-C Controller USB 3.1 1.8V T/R 18-Pin DHX2QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2150 Container: Cut Strips | Americas - 10064 |
|
$1.5413 / $1.6866 | Buy Now |
DISTI #
V36:1790_21812917
|
Arrow Electronics | High Speed Basic USB Type-C Controller USB 3.1 1.8V T/R 18-Pin DHX2QFN EP RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2319 | Americas - 10000 |
|
$0.9986 | Buy Now |
|
Future Electronics | USB Type-C SuperSpeed active switch RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$1.0200 | Buy Now |
DISTI #
85953350
|
Verical | High Speed Basic USB Type-C Controller USB 3.1 1.8V T/R 18-Pin DHX2QFN EP RoHS: Compliant Min Qty: 276 Package Multiple: 1 Date Code: 2201 | Americas - 19800 |
|
$1.2325 / $1.3625 | Buy Now |
DISTI #
60913984
|
Verical | High Speed Basic USB Type-C Controller USB 3.1 1.8V T/R 18-Pin DHX2QFN EP RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2150 | Americas - 10064 |
|
$1.5413 / $1.6866 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTN36043ABXY
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PTN36043ABXY
NXP Semiconductors
Consumer Circuit, PQCC18
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DHX2QFN-18 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PQCC-N18 | |
Length | 2.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC18,.07X.08,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 2 mm |