Part Details for PTN3460IBS/F2MP by NXP Semiconductors
Overview of PTN3460IBS/F2MP by NXP Semiconductors
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PTN3460IBS/F2MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2140
|
Newark | Edp To Lvds Bridge, -40 To 85Deg C, Bridge Type:Edp To Lvds, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Hvqfn, No. Of Pins:56Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Rohs Compliant: Yes |Nxp PTN3460IBS/F2MP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1955 |
|
$3.9100 / $6.5600 | Buy Now |
DISTI #
59Y6067
|
Newark | Edp To Lvds Bridge For Industrial And Embedded Applications/ Reel Rohs Compliant: Yes |Nxp PTN3460IBS/F2MP RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0600 / $3.9100 | Buy Now |
DISTI #
568-15393-1-ND
|
DigiKey | IC INTFACE SPECIALIZED 56HVQFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3172 In Stock |
|
$3.3783 / $5.9500 | Buy Now |
DISTI #
PTN3460IBS/F2MP
|
Avnet Americas | eDP to LVDS Bridge IC 56-Pin HVQFN T/R - Tape and Reel (Alt: PTN3460IBS/F2MP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.0079 / $3.3062 | Buy Now |
DISTI #
771-PTN3460IBS/F2MP
|
Mouser Electronics | LVDS Interface IC eDP to LVDS Bridge IC RoHS: Compliant | 2026 |
|
$3.1100 / $6.9900 | Buy Now |
DISTI #
E02:0323_09084071
|
Arrow Electronics | Multimedia Converter Display Port to LVDS 1920x1200Pixels 2.7Gbps 56-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks | Europe - 2000 |
|
$3.0744 | Buy Now |
DISTI #
V72:2272_09156770
|
Arrow Electronics | Multimedia Converter Display Port to LVDS 1920x1200Pixels 2.7Gbps 56-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2343 Container: Cut Strips | Americas - 899 |
|
$3.1880 / $4.5540 | Buy Now |
|
Future Electronics | Commercial and Industrial e(DP) to LVDS bridge IC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$3.0500 | Buy Now |
DISTI #
77381517
|
Verical | Multimedia Converter Display Port to LVDS 1920x1200Pixels 2.7Gbps 56-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$3.1536 | Buy Now |
DISTI #
73479071
|
Verical | Multimedia Converter Display Port to LVDS 1920x1200Pixels 2.7Gbps 56-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2343 | Americas - 899 |
|
$3.1880 / $4.5540 | Buy Now |
Part Details for PTN3460IBS/F2MP
PTN3460IBS/F2MP CAD Models
PTN3460IBS/F2MP Part Data Attributes
|
PTN3460IBS/F2MP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PTN3460IBS/F2MP
NXP Semiconductors
PTN3460I - eDP to LVDS bridge for industrial and embedded applications QFN 56-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQFN-56 | |
Pin Count | 56 | |
Manufacturer Package Code | SOT949-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.0 TO 3.6 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.27SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |