Part Details for PTN3460IBS/F1Z by NXP Semiconductors
Results Overview of PTN3460IBS/F1Z by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PTN3460IBS/F1Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN3460IBS/F1Z
|
Avnet Silica | (Alt: PTN3460IBS/F1Z) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PTN3460IBS/F1Z
|
EBV Elektronik | (Alt: PTN3460IBS/F1Z) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PTN3460IBS/F1Z
PTN3460IBS/F1Z CAD Models
PTN3460IBS/F1Z Part Data Attributes
|
PTN3460IBS/F1Z
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PTN3460IBS/F1Z
NXP Semiconductors
PTN3460I - eDP to LVDS bridge for industrial and embedded applications QFN 56-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 0.85 MM HEIGHT, 0.40 MM PITCH, PLASTIC, MO-220, SOT949-2, HVQFN-56 | |
Pin Count | 56 | |
Manufacturer Package Code | SOT949-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.0 TO 3.6 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N56 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.27SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 7 mm |