-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTN3460I - eDP to LVDS bridge for industrial and embedded applications QFN 56-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6892
|
Newark | Edp To Lvds Bridge, Hvqfn-56, Bridge Type:Edp To Lvds, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Hvqfn, No. Of Pins:56Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Rohs Compliant: Yes |Nxp PTN3460IBS/F1MP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1856 |
|
$4.5800 | Buy Now |
DISTI #
41AH8253
|
Newark | Edp To Lvds Bridge, 85Deg C, Hvqfn-56, Bridge Type:Edp To Lvds, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Hvqfn, No. Of Pins:56Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Nxp PTN3460IBS/F1MP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 389 |
|
$4.0800 / $6.5200 | Buy Now |
DISTI #
85X3511
|
Newark | Edp To Lvds Bridge For Industrial And Embedded Applications/ Reel Rohs Compliant: Yes |Nxp PTN3460IBS/F1MP RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0600 / $3.9100 | Buy Now |
DISTI #
568-11583-1-ND
|
DigiKey | IC INTFACE SPECIALIZED 56HVQFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6927 In Stock |
|
$3.3393 / $6.6500 | Buy Now |
DISTI #
41AH8253
|
Avnet Americas | Display Port to LVDS Bridge IC 56-Pin HVQFN T/ R - Product that comes on tape, but is not reeled (Alt: 41AH8253) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 389 Partner Stock |
|
$4.8000 / $6.5200 | Buy Now |
DISTI #
PTN3460IBS/F1MP
|
Avnet Americas | Display Port to LVDS Bridge IC 56-Pin HVQFN T/ R - Tape and Reel (Alt: PTN3460IBS/F1MP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-PTN3460IBS/F1MP
|
Mouser Electronics | LVDS Interface IC eDP to LVDS Bridge RoHS: Compliant | 2525 |
|
$3.3100 / $6.3500 | Buy Now |
|
Future Electronics | BU 510 - SECURITY & CONNECTIVITY RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$3.2600 | Buy Now |
|
Bristol Electronics | 261 |
|
RFQ | ||
DISTI #
PTN3460IBS/F1MP
|
Avnet Silica | (Alt: PTN3460IBS/F1MP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTN3460IBS/F1MP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PTN3460IBS/F1MP
NXP Semiconductors
PTN3460I - eDP to LVDS bridge for industrial and embedded applications QFN 56-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQFN-56 | |
Pin Count | 56 | |
Manufacturer Package Code | SOT949-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.0 TO 3.6 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.27SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |